Print Page
Image is for illustrative purposes only. Please refer to product description.
178 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €50.690 |
5+ | €46.410 |
25+ | €42.840 |
50+ | €39.550 |
Price for:Each
Minimum: 1
Multiple: 1
€50.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part No99HDHS-120
Order Code4159418
Technical Datasheet
Connector Type AHDMI Plug
Connector Type BHDMI Plug
Cable Length - Imperial66ft
Cable Length - Metric20m
Jacket ColourBlack
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
High Speed HDMI cable with Ethernet that supports 3D and resolutions up to 4K x 2K.
- Supports 2160p resolution @30Hz
- 3D Support
- Audio Return Channel (ARC)
- Durable PVC jacket and connectors
Contents
HDMI lead only
Technical Specifications
Connector Type A
HDMI Plug
Cable Length - Imperial
66ft
Jacket Colour
Black
SVHC
No SVHC (07-Nov-2024)
Connector Type B
HDMI Plug
Cable Length - Metric
20m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.605