Print Page
Image is for illustrative purposes only. Please refer to product description.
146 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €6.650 |
5+ | €6.370 |
25+ | €6.000 |
50+ | €5.800 |
Price for:Each
Minimum: 1
Multiple: 1
€6.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part No99DP-002LOCK.
Order Code4159372
Technical Datasheet
Connector Type ADisplayPort Plug
Connector Type BDisplayPort Plug
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket ColourBlack
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
High quality DisplayPort cable with a secure, locking design. Delivers AV signals up to 4K x 2K resolution.
- Audio and video bandwidth up to 10.8Gbps
- Supports 8-bit and 10-bit Deep Colour
- Fully compliant with DisplayPort version 1.2
- Gold flashed connectors
- 28 AWG fully shielded cable
Contents
Contents: DisplayPort cable only
Technical Specifications
Connector Type A
DisplayPort Plug
Cable Length - Imperial
6.6ft
Jacket Colour
Black
SVHC
No SVHC (21-Jan-2025)
Connector Type B
DisplayPort Plug
Cable Length - Metric
2m
Product Range
-
Technical Docs (1)
Alternatives for 99DP-002LOCK.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.135