Print Page
Image is for illustrative purposes only. Please refer to product description.
50 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €2.680 |
5+ | €2.500 |
Price for:Each
Minimum: 1
Multiple: 1
€2.68 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part No88RB-452
Order Code3402918
Connector Type ASATA Plug
Connector Type BeSATA Plug, 7 Way
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket ColourRed
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Connector Type A
SATA Plug
Cable Length - Imperial
6.6ft
Jacket Colour
Red
SVHC
No SVHC (07-Nov-2024)
Connector Type B
eSATA Plug, 7 Way
Cable Length - Metric
2m
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06