Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part No31027R
Order Code3761369
Connector to ConnectorBT631A Plug to RJ12 Plug
Cable Length - Imperial9.8ft
Cable Length - Metric3m
Jacket ColourWhite
Product Range-
SVHCTo Be Advised
Product Overview
BT to RJ12 connector.
Technical Specifications
Connector to Connector
BT631A Plug to RJ12 Plug
Cable Length - Metric
3m
Product Range
-
Cable Length - Imperial
9.8ft
Jacket Colour
White
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1