Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Overview
4" (100mm) Micro pliers, manufactured from hardened and tempered steel for durability and strength. The pliers have been finely ground and polished, ideal for precision work especially in confined situations. The pliers have powerful steel pressed jointed jaws. The smooth soft grip and integral spring action combine to improve user comfort even over prolonged periods.
- Micro-flat nose pliers with smooth jaws which measure 20mm in length
- Jaws are finely ground and polished
Technical Specifications
Plier Style
Flat Nose
Product Range
-
Overall Length
101mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.056