Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €112.080 |
5+ | €109.160 |
Price for:Each
Minimum: 1
Multiple: 1
€112.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoTM1665IRA
Order Code3384881
Current Rating16A
Voltage Rating VAC415V
Connector MountingSurface Mount
Electrical Connector GenderOutlet
Pin Configuration3P+N+E
Connector ColourRed
IP Rating-
Product Range-
SVHCTo Be Advised
Product Overview
- IP44 with an IP44 plug inserted, otherwise IP66/67
- Plug must be inserted before switch can be turned on
- Plug and cover not removable with switch in 'on' position
- Padlockable handle
- Thermoplastic self-extinguishing material
- Good resistance to weak acids, weak alkalis, saline solutions, hydrocarbons and UV light
- In compliance with BS EN 60309-1 and -2
Technical Specifications
Current Rating
16A
Connector Mounting
Surface Mount
Pin Configuration
3P+N+E
IP Rating
-
SVHC
To Be Advised
Voltage Rating VAC
415V
Electrical Connector Gender
Outlet
Connector Colour
Red
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.35