Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO POWER
Manufacturer Part NoSIL2MMBLK
Order Code3384702
Product RangeFlexi Silicone Sleeving
5 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €20.900 |
| 3+ | €20.240 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€20.90 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoSIL2MMBLK
Order Code3384702
Product RangeFlexi Silicone Sleeving
Sleeving / Tubing TypeInsulating
Sleeving MaterialSilicone
Sleeving ColourBlack
Internal Diameter2mm
Length - Metric25m
Length - Imperial82ft
Product RangeFlexi Silicone Sleeving
SVHCTo Be Advised
Product Overview
An extruded silicone elastomer sleeve to suit your application. The sleeving is used in many applications including the insulation of lead-outs and connections in transformers and coils employing fine gauge winding wire. Also used to insulate carbon brushes and thryristor connections.
- Bore size: 2mm
- Colour: Black
- Flexible
- Resistance to soldering
- Wall thickness: 0.5mm
Technical Specifications
Sleeving / Tubing Type
Insulating
Sleeving Colour
Black
Length - Metric
25m
Product Range
Flexi Silicone Sleeving
Sleeving Material
Silicone
Internal Diameter
2mm
Length - Imperial
82ft
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.161