Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Overview
A self adhesive backed non-slip material, very durable and ideal for demanding situations. It can be applied to most surfaces and produces a permanent non-slip feature that can help meet safety standards throughout the world.
Technical Specifications
Tape Type
Antislip
Tape Length - Imperial
60ft
Roll Length - Metric
18.3m
Tape Width - Metric
50mm
SVHC
To Be Advised
Tape Colour
Yellow
Roll Length - Imperial
60ft
Tape Width - Imperial
1.97"
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1