Print Page
Image is for illustrative purposes only. Please refer to product description.
24 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €2.140 |
5+ | €2.050 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€2.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
Colour coded cable markers designed to clearly identify cables and wires with an outer diameter of 1.50mm to 3.00mm.
- Temperature range -40°C to +90°C
- Colour: Red
- Markers incorporate No '2'
- Manufactured from flexible PVC
- 100 markers per bag
Technical Specifications
Marker Type
-
Legend Colour
-
Marker Dimensions
-
Cable Diameter Min
1.5mm
Product Range
-
Legend
2
Marker Colour
-
Cable Diameter Max
3mm
Marker Material
-
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005