Print Page
Image is for illustrative purposes only. Please refer to product description.
176 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €10.880 |
| 3+ | €9.830 |
Price for:Each
Minimum: 1
Multiple: 1
€10.88 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoPP1808
Order Code4161512
Connector Kit TypeTerminals & Splices
Crimp Tool TypeRatchet
For Use WithTerminals & Splices
Product Range-
SVHCTo Be Advised
Product Overview
- A universal tool for crimping insulated terminals with a range of 0.5mm² - 6mm²
- Removable steel crimping jaws made from micro-casting
- The ratchet mechanism guarantees a full cycle of high-quality crimping
- Return mechanism to ensure reverse movement of the handles
- High strength Chrome-Vanadium Steel body
- Comfortable handles with a non-slip, dense synthetic coating will make working with the tool easy and enjoyable
- A special transmission mechanism reduces the load on the hand when squeezing
- Compression force regulator for more productive work
- Crimping Capacity: AWG: 22-18 / 16-14 / 2-10, DIN: 0.5-1.0 / 1.5-2.5 / 4mm² - 6mm²
Technical Specifications
Connector Kit Type
Terminals & Splices
For Use With
Terminals & Splices
SVHC
To Be Advised
Crimp Tool Type
Ratchet
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
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15