Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerPRO POWER
Manufacturer Part NoPCLPACK50X4.54
Order Code3383308
Tape TypeWaterproof Cloth
Tape Length - Imperial14.8ft
Tape ColourMulticolour
Roll Length - Imperial14.8ft
Roll Length - Metric4.5m
Tape Width - Imperial1.89"
Tape Width - Metric48mm
Product Range-
SVHCTo Be Advised
Product Overview
A pack of 4x economy waterproof cloth tape.
Technical Specifications
Tape Type
Waterproof Cloth
Tape Colour
Multicolour
Roll Length - Metric
4.5m
Tape Width - Metric
48mm
SVHC
To Be Advised
Tape Length - Imperial
14.8ft
Roll Length - Imperial
14.8ft
Tape Width - Imperial
1.89"
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.185