Print Page
Image is for illustrative purposes only. Please refer to product description.
19 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €17.880 |
| 3+ | €16.800 |
| 5+ | €10.950 |
Price for:Each
Minimum: 1
Multiple: 1
€17.88 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoHT-20A 10M
Order Code3383204
Technical Datasheet
External Diameter - Imperial-
External Diameter - Metric-
Wrap MaterialPolypropylene
Wrap ColourBlack
Reel Length (Imperial)32.81ft
Reel Length (Metric)10m
Bundle Dia Min - Imperial-
Bundle Dia Max - Imperial0.79"
Bundle Dia Min - Metric-
Bundle Dia Max - Metric20mm
Product Range-
SVHCTo Be Advised
Product Overview
A slit harness that wraps cables and wires in a protective enclosure. Cables are easily installed using a special plastic tool, which enables the split harness wrap to be quickly, and easily wrapped around the cables.
- Manufactured from Polypropylene.
- Reusable
- Colour: Black
- Supplied complete with wrapping tool
Technical Specifications
External Diameter - Imperial
-
Wrap Material
Polypropylene
Reel Length (Imperial)
32.81ft
Bundle Dia Min - Imperial
-
Bundle Dia Min - Metric
-
Product Range
-
External Diameter - Metric
-
Wrap Colour
Black
Reel Length (Metric)
10m
Bundle Dia Max - Imperial
0.79"
Bundle Dia Max - Metric
20mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6