Print Page
11 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €1.060 |
Price for:Each
Minimum: 1
Multiple: 1
€1.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO POWER
Manufacturer Part No11122 5M
Order Code3531145
Product RangeCW1308
Cable ShieldingUnscreened
No. of Cores4Core
Wire Gauge-
Conductor Area CSA0.2mm²
Reel Length (Imperial)16.4ft
Reel Length (Metric)5m
Jacket ColourWhite
No. of Max Strands x Strand Size-
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter-
Voltage Rating-
Product RangeCW1308
SVHCTo Be Advised
Product Overview
An internal cable designed for interconnection of communication equipment.
- CPR - Cat Eca
- Copper conductors
- Max. current per core: 0.25A
- Nom. conductor area: 0.20mm
- Max. working Voltage: 80V
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
-
Reel Length (Imperial)
16.4ft
Jacket Colour
White
Conductor Material
Copper
External Diameter
-
Product Range
CW1308
No. of Cores
4Core
Conductor Area CSA
0.2mm²
Reel Length (Metric)
5m
No. of Max Strands x Strand Size
-
Jacket Material
PVC
Voltage Rating
-
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444920
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1