Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €21.060 |
3+ | €19.810 |
Price for:Each
Minimum: 1
Multiple: 1
€21.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO POWER
Manufacturer Part No0307 0052 000
Order Code3381965
Marker Type-
Legend-
Legend Colour-
Marker Colour-
Marker Dimensions-
Cable Diameter Max14mm
Cable Diameter Min8mm
Marker Material-
Product Range-
SVHCTo Be Advised
Product Overview
Book with 60 strips of 25 x 75mm
- White marking area with transparent strip
- Individual identifying by hand
- Self-adhesive vinyl
- Cable Ø of: 8 to 14mm
- Resistant to oils and light solvents
Technical Specifications
Marker Type
-
Legend Colour
-
Marker Dimensions
-
Cable Diameter Min
8mm
Product Range
-
Legend
-
Marker Colour
-
Cable Diameter Max
14mm
Marker Material
-
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04