You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PRO-LITE FLDD4/2835

Compact Lamp, Double D Turn Tube, GR10q, 28 W, White, 2250 lm, 3500 K

PRO-LITE FLDD4/2835
PRO-LITE FLDD4/2835
PRO-LITE FLDD4/2835
PRO-LITE FLDD4/2835
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO-LITE PRO-LITE
Manufacturer Part No:
FLDD4/2835
Order Code:
1285094
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
GTIN UPC EAN: 5051203016577
Technical Datasheet:
FLDD4/2835   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
28W

:
2250lm

:
10000h

:
3500K

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

  • For use with indoor and outdoor bulkheads
  • High light output
  • 4 pin
  • Power: 28W
  • 10,000 hours average lamp life
  • Popular white finish
  • 3500K colour temperature
  • Compatible with all current control gear

Also Known As

GTIN UPC EAN: 5051203016577

7 In stock Need more?

Standard lead time for this product is 6 weeks.

Order before 6pm

With you next business day

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

€5.40

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 20+
  • 50+
  • 200+
  • 500+
  • 2000+
Quantity Price Your Price
 
 
1+ €5.40
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ €4.95
Promotional price
Contract Price
Web only price
Web only contract price
 
20+ €4.24
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ €3.88
Promotional price
Contract Price
Web only price
Web only contract price
 
200+ €3.36
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ €3.24
Promotional price
Contract Price
Web only price
Web only contract price
 
2000+ €3.18
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --