Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL01367
Order Code3472519
Lighting TypeLED Spot Light
Power SourceBattery
Indoor / Outdoor UseOutdoor Use
Light SourceLED
LED ColourCool White
CCT-
Supply Voltage4.5V
Length-
Width200mm
Depth60mm
Product Range-
Plug Type-
SVHCTo Be Advised
Product Overview
Parasol lamp with 20x cool white LEDs. Body hinges apart to clamp around a parasol shaft.
- Easy to assemble, no wiring required
- Requires 3x AA batteries (not included)
- Dimensions (ØxH): 200x60mm
Technical Specifications
Lighting Type
LED Spot Light
Indoor / Outdoor Use
Outdoor Use
LED Colour
Cool White
Supply Voltage
4.5V
Width
200mm
Product Range
-
SVHC
To Be Advised
Power Source
Battery
Light Source
LED
CCT
-
Length
-
Depth
60mm
Plug Type
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94051091
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.364