Print Page
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL01118
Order Code4162117
Product Range3182Y
Cable ShieldingUnscreened
No. of Cores2Core
Wire Gauge18AWG
Conductor Area CSA0.75mm²
Reel Length (Imperial)16.4ft
Reel Length (Metric)5m
Jacket ColourBlack
No. of Max Strands x Strand Size24 x 0.2mm
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter6.4mm
Voltage Rating300V
Product Range3182Y
SVHCTo Be Advised
Product Overview
3182Y 2-core cable for use in light electrical applications.
- CE CPR - Cat Eca
- UKCA CPR - Cat Eca
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
18AWG
Reel Length (Imperial)
16.4ft
Jacket Colour
Black
Conductor Material
Copper
External Diameter
6.4mm
Product Range
3182Y
No. of Cores
2Core
Conductor Area CSA
0.75mm²
Reel Length (Metric)
5m
No. of Max Strands x Strand Size
24 x 0.2mm
Jacket Material
PVC
Voltage Rating
300V
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.296