Print Page
Image is for illustrative purposes only. Please refer to product description.
592 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €5.430 |
3+ | €5.080 |
Price for:Each
Minimum: 1
Multiple: 1
€5.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL00799
Order Code4159179
Connector to ConnectorBS 1363 Plug to IEC 320 C13
Cable Length - Metric5m
Current Rating5A
Voltage Rating-
Jacket ColourOrange
Product Range-
Cable Length - Imperial16ft
SVHCTo Be Advised
Product Overview
- 5A Fuse fitted
Technical Specifications
Connector to Connector
BS 1363 Plug to IEC 320 C13
Current Rating
5A
Jacket Colour
Orange
Cable Length - Imperial
16ft
Cable Length - Metric
5m
Voltage Rating
-
Product Range
-
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.516