Print Page
Image is for illustrative purposes only. Please refer to product description.
2,245 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €3.820 |
5+ | €3.540 |
Price for:Each
Minimum: 1
Multiple: 1
€3.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPE01052
Order Code3471828
Also Known AsKettle Lead
Connector to ConnectorMains Plug, UK to IEC 60320 C13
Cable Length - Metric1m
Current Rating10A
Voltage Rating-
Jacket ColourWhite
Product Range-
Cable Length - Imperial3.28ft
SVHCTo Be Advised
Product Overview
Moulded UK plug to IEC cold condition, socket lead commonly found on kettles. The lead is manufactured from HO5VV-F 3G 1.00mm² PVC cable with a length of 1m and rated at 10A.
- BS1363/A approved
- Fitted with 5A fuse
Technical Specifications
Connector to Connector
Mains Plug, UK to IEC 60320 C13
Current Rating
10A
Jacket Colour
White
Cable Length - Imperial
3.28ft
Cable Length - Metric
1m
Voltage Rating
-
Product Range
-
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.181