Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPE01051
Order Code3383335
Connector to ConnectorIEC 60320 C14 to Free End
Cable Length - Metric5m
Current Rating5A
Voltage Rating-
Jacket ColourBlack
Product Range-
Cable Length - Imperial16.4ft
SVHCTo Be Advised
Product Overview
Moulded IEC connector to a stripped and bared cable end. Used for power take off on computers, hi-fi etc. Straight IEC plug. The bare end must be correctly terminated to another connector or piece of equipment before connection.
- Manufactured from 0.75mm² cable
- For equipment up to 5A
Warnings
Only for use by qualified personnel. Bare ends must be correctly terminated to a piece of equipment before being plugged in to a socket-outlet.
Notes
Only for use by qualified personnel
Technical Specifications
Connector to Connector
IEC 60320 C14 to Free End
Current Rating
5A
Jacket Colour
Black
Cable Length - Imperial
16.4ft
Cable Length - Metric
5m
Voltage Rating
-
Product Range
-
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.386