Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO ELEC
Manufacturer Part NoP2804B
Order Code3472444
Product RangePro Elec Outdoor Extension Enclosures
2,478 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €17.550 |
5+ | €15.360 |
Price for:Each
Minimum: 1
Multiple: 1
€17.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoP2804B
Order Code3472444
Product RangePro Elec Outdoor Extension Enclosures
Enclosure TypeOutdoor / Waterproof
Enclosure MaterialPlastic
External Height - Metric300mm
External Width - Metric225mm
External Depth - Metric120mm
IP RatingIP64
Body ColourGrey
NEMA Rating-
External Height - Imperial-
External Width - Imperial-
External Depth - Imperial-
Product RangePro Elec Outdoor Extension Enclosures
SVHCTo Be Advised
Product Overview
This weatherproof box is manufactured from tough, UV stabilised, durable white thermoplastic, and is intended for use in an outdoor environment.
- IP64 Rated when the cover is in the closed position
- Protects against water and dust
- 6x Cable entries with sealed glands for cable up to 9mm in diameter (4 on the front, 1 each side)
- 6x Cable clamps inside to keep the cables secure once in place
- Deep lid to accommodate plug-in mains adaptors etc.
- The 4-gang, 2m extension socket is free to move which also helps to accommodate mains adaptors etc.
- Integral hanging bracket on the top
- Keyhole slots for wall-mounting (semi-permanent mounting only)
- Padlock feature, enabling the enclosure to be locked (5mm max. shackle Ø, padlock not supplied)
- Internal Dimensions (LxWxD): 270x185x105mm
- External Dimensions (LxWxD): 300x225x120mm
Notes
If wall-mounted, enclosure needs lifting off wall to be opened correctly.
Technical Specifications
Enclosure Type
Outdoor / Waterproof
External Height - Metric
300mm
External Depth - Metric
120mm
Body Colour
Grey
External Height - Imperial
-
External Depth - Imperial
-
SVHC
To Be Advised
Enclosure Material
Plastic
External Width - Metric
225mm
IP Rating
IP64
NEMA Rating
-
External Width - Imperial
-
Product Range
Pro Elec Outdoor Extension Enclosures
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.569