Print Page
Image is for illustrative purposes only. Please refer to product description.
738 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €3.900 |
3+ | €3.530 |
Price for:Each
Minimum: 1
Multiple: 1
€3.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoHTP-HC8RAWHT3M
Order Code3471813
Connector to ConnectorUK Plug to 90° IEC 60320 C7
Cable Length - Metric3m
Current Rating3A
Voltage Rating240VAC
Jacket ColourWhite
Product Range-
Cable Length - Imperial9.8ft
SVHCTo Be Advised
Product Overview
- Non-rewireable, fully moulded
- UK plugs to standard 90° C7 ‘figure 8’ type
- Mains/battery powered equipment connection lead
- Plugs have integral 3A fuses
- Manufactured from 0.75mm<sup>2</sup> approved 2-core cable
- Rated 3A @240V AC
Technical Specifications
Connector to Connector
UK Plug to 90° IEC 60320 C7
Current Rating
3A
Jacket Colour
White
Cable Length - Imperial
9.8ft
Cable Length - Metric
3m
Voltage Rating
240VAC
Product Range
-
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.195