Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €2.420 |
10+ | €2.280 |
50+ | €2.000 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
€2.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoDIP-IEC7-BLK
Order Code3383116
Accessory TypeInsulating Cover
For Use WithBulgin PX & Rendar IEC Connectors
No. of Positions-
Strain Relief MaterialPVC (Polyvinylchloride)
Product Range-
SVHCTo Be Advised
Product Overview
A black PVC insulation boot suitable for protecting a variety of IEC inlets, outlets and filters. The material conforms to UL94V-O.
- Contoured. Suitable for BULGIN (PX) and RENDAR IEC outlet connectors
- Approx. internal dimensions (WxHxD) 28 x 25 x 40mm. Cable Entry ⌀7mm
Technical Specifications
Accessory Type
Insulating Cover
No. of Positions
-
Product Range
-
For Use With
Bulgin PX & Rendar IEC Connectors
Strain Relief Material
PVC (Polyvinylchloride)
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02