Print Page
Image is for illustrative purposes only. Please refer to product description.
1,377 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (inc VAT) |
---|---|
1+ | €6.2586 |
5+ | €5.8926 |
10+ | €5.4778 |
Price for:Each
Minimum: 1
Multiple: 1
€6.26 (inc VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
Surge protected 4 gang extension socket with integral neon indicator. Rated at 13A and conforms to BS1363/A
- This is a socket only; there is no lead attached
Technical Specifications
No. of Outlets
4Outlets
Current Rating
13A
Plug Type
-
SVHC
To Be Advised
Outlet Type
UK
Supply Voltage VAC
240V
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.217