Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Available until stock is exhausted
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €36.520 | 
| 3+ | €34.620 | 
Price for:Each
Minimum: 1
Multiple: 1
€36.52 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOWERPAX
Manufacturer Part NoSD-25B-5
Order Code3391002
Product RangeSD-25 Series
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio2:1
Output Power Max25W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 15A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Input Voltage DC Min19V
Isolation Voltage1.5kV
Input Voltage DC Max36V
Input Voltage DC Nom24V
DC / DC Converter MountingChassis
Width97mm
DC / DC Converter Output TypeFixed
Height36mm
Depth99mm
Product RangeSD-25 Series
SVHCNo SVHC (17-Dec-2014)
Alternatives for SD-25B-5
1 Product Found
Product Overview
- 2:1 Wide input range
- Protections: Short circuit / Overload / Over Voltage
- 1500VAC I/O isolation
- Built-in EMI filter, low ripple noise
- 100% Full load burn-in test
- Fixed switching frequency at 83kHz
- Low cost
- High reliability
- 2 Year manufacturer's warranty
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
5A
Output Current - Output 2
-
Input Voltage DC Min
19V
Input Voltage DC Max
36V
DC / DC Converter Mounting
Chassis
DC / DC Converter Output Type
Fixed
Depth
99mm
SVHC
No SVHC (17-Dec-2014)
DC / DC Converter Type
SIP
Output Power Max
25W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
-
Isolation Voltage
1.5kV
Input Voltage DC Nom
24V
Width
97mm
Height
36mm
Product Range
SD-25 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.36