Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPORTASOL
Manufacturer Part NoPORTASOL 50 KIT
Order Code3531670
Also Known AsGTIN UPC EAN: 5099681200026
No Longer Manufactured
Product Overview
- 50W portable gas soldering iron.
- Uses standard butane lighter fuel (refill in 10 secs)
- Heats up in 40 secs
- 40 minutes operating time
- Flint ignition
- Safety cut-off switch
- Fitted with a 4.8mm double flat tip
Contents
Contents: 2.4mm chisel tip, clear safety cap with built-in igniter, 4.8mm df tip, knife tip, fine solder tip, cleaning sponge, wire stand, storage case & instructions.
Technical Specifications
Run Time
40min
Product Range
-
Heat Temperature Max
370°C
SVHC
No SVHC (16-Jan-2020)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Tariff No:84682000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.315