Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €35.100 |
| 3+ | €33.370 |
| 10+ | €31.320 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
€35.10 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No3263
Order Code2526722
Technical Datasheet
Connector MountingPanel Mount
Current Rating15A
Voltage Rating5kV
Contact PlatingNickel Plated Contacts
Connector Colour-
Contact MaterialBeryllium Copper
Contact Termination TypeStud
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 3263 is a standard Banana Plug with threaded stud. 0.50-inch length and 6-32 thread. Furnished with hex nut and tin plated solder lug. Beryllium copper spring with brass plug. Ideal for connecting power supplies or test equipment to prototype circuit boards.
- Mates with the model 1581 or any standard banana jack
Applications
Test & Measurement, Power Management
Technical Specifications
Gender
Plug
Current Rating
15A
Contact Plating
Nickel Plated Contacts
Contact Material
Beryllium Copper
Product Range
-
Connector Mounting
Panel Mount
Voltage Rating
5kV
Connector Colour
-
Contact Termination Type
Stud
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036288