Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part No1325-9
Order Code2526730
Product Range1325 Series
Technical Datasheet
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €26.220 |
| 3+ | €24.930 |
| 10+ | €23.400 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
€26.22 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No1325-9
Order Code2526730
Product Range1325 Series
Technical Datasheet
Connector MountingPanel Mount
Current Rating15A
Voltage Rating5kV
Contact PlatingNickel Plated Contacts
Connector ColourWhite
Contact MaterialBeryllium Copper
Contact Termination TypeSolderless
Product Range1325 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
1325-9 is a white colour solderless and stackable standard banana plug.
- Designed to fit on the end of any 22AWG to 18AWG wire
- Cross hole wire entry fits wires up to .12” (3mm) diameter
- Fits standard panel and binding post banana jacks .161” to .166” (4.0mm to 4.2mm) diameter
- Banana jack: beryllium copper, gold plated
- Body – brass, nickel plated
- Polypropylene insulation
- 15A current rating
- Maximum operating temperature: +122ºF (+50ºC) maximum
- Maximum voltage for hands free use in controlled testing environments: 5000Vrms max
Warnings
For CE compliance and for personal safety, do not hold in hand when voltages exceed 33Vrms/70V DC.
Notes
Do not use on circuits where transient stresses can exceed the rated voltage.
Technical Specifications
Gender
Plug
Current Rating
15A
Contact Plating
Nickel Plated Contacts
Contact Material
Beryllium Copper
Product Range
1325 Series
Connector Mounting
Panel Mount
Voltage Rating
5kV
Connector Colour
White
Contact Termination Type
Solderless
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Alternatives for 1325-9
8 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.065998