Print Page
100036C
STRAIN RELIEF BOOT, 8POS, RJ45 CONNECTOR
Image is for illustrative purposes only. Please refer to product description.
47 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €14.790 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
€14.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPLATINUM TOOLS
Manufacturer Part No100036C
Order Code2803532
Accessory TypeStrain Relief Boot
No. of Positions8Ways
Strain Relief Material-
Product Range-
Technical Specifications
Accessory Type
Strain Relief Boot
No. of Positions
8Ways
Product Range
-
For Use With
Platinum Tools EZ-RJ45 Series RJ45 Modular Connectors
Strain Relief Material
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0756