Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPIMORONI
Manufacturer Part NoCOM3102
Order Code3532563
Also Known AsGTIN UPC EAN: 0606034880184
No Longer Stocked
Product Information
ManufacturerPIMORONI
Manufacturer Part NoCOM3102
Order Code3532563
Also Known AsGTIN UPC EAN: 0606034880184
For Use WithRaspberry Pi 4 B
External Height25.5mm
External Width87mm
External Depth56mm
Enclosure MaterialAluminium
Enclosure / Case MaterialAluminium
Body ColourGunmetal
Product Overview
Sleek anodised aluminium case that also acts as a heat sink for the new Raspberry Pi 4. Assembly is fast and easy, making it the perfect solution for silent cooling!
- Provides 10-15°C passive cooling under full CPU load
- Heatsink fins and thermal pad
- Leaves all ports & connectors accessible
- Hex bolts and allen key included
Contents
Case, thermal pad, hex bolts and hex key
Warnings
Note: The case is metal and conductive, take care not to short components on it. Ensure your Raspberry Pi is powered off and unplugged when fitting the case.
Notes
Note: Raspberry Pi shown for illustration purposes only, not included. Case will get hot during use.
Technical Specifications
For Use With
Raspberry Pi 4 B
External Width
87mm
Enclosure Material
Aluminium
Body Colour
Gunmetal
External Height
25.5mm
External Depth
56mm
Enclosure / Case Material
Aluminium
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39205100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12