Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPICO TECHNOLOGY
Manufacturer Part NoTA018
Order Code2677035
Also Known AsTA018
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €113.000 |
Price for:Each
Minimum: 1
Multiple: 1
€113.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPICO TECHNOLOGY
Manufacturer Part NoTA018
Order Code2677035
Also Known AsTA018
Technical Datasheet
Meter Side ConnectorBNC Plug
Probe Side ConnectorCurrent Clamp
Current Range Max60A
Current Range Min10mA
For Use WithOscilloscopes
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The TA018 from Pico Technology is an AC/DC current probe, BNC connector. This current clamp can measure AC and DC currents from 10mA up to 60A with a switch selectable high and low range. A simple pushbutton is included for zero adjustment when measuring DC current.
- AC frequency range Up to 20KHz
- Maximum conductor size of 9mm
- Output connectors is BNC
- Operating environment range from 0°C to 50°C, 70% RH
- Battery life of 100hours typical with alkaline
- 9VDC NEDA 1604, 6F22, 006P battery type
Technical Specifications
Meter Side Connector
BNC Plug
Current Range Max
60A
For Use With
Oscilloscopes
SVHC
No SVHC (25-Jun-2025)
Probe Side Connector
Current Clamp
Current Range Min
10mA
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.288