Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1728996
Order Code3294076
Also Known As1728996, SI-H-FKS 15
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1728996
Order Code3294076
Also Known As1728996, SI-H-FKS 15
Technical Datasheet
Fuse Holder TypeAutomotive Blade Fuse Holder
Fuse Current15A
Fuse Size Held5mm
Holder TerminalsThrough Hole
No. of Fuses1Fuses
Product Range-
Voltage Rating VAC-
Voltage Rating VDC-
SVHCTo Be Advised
Technical Specifications
Fuse Holder Type
Automotive Blade Fuse Holder
Fuse Size Held
5mm
No. of Fuses
1Fuses
Voltage Rating VAC
-
SVHC
To Be Advised
Fuse Current
15A
Holder Terminals
Through Hole
Product Range
-
Voltage Rating VDC
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00292