Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No3035974
Order Code3260644
Product RangePAI
Also Known As3035974, PAI-4-FIX-5/6 OG
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (inc VAT) |
---|---|
10+ | €1.9764 |
Price for:Each
Minimum: 10
Multiple: 10
€19.76 (inc VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No3035974
Order Code3260644
Product RangePAI
Also Known As3035974, PAI-4-FIX-5/6 OG
Technical Datasheet
For Use WithPhoenix Pitch 5.2mm, 6.2mm Terminal Blocks
Accessory TypeTest Adapter
Product RangePAI
Technical Specifications
For Use With
Phoenix Pitch 5.2mm, 6.2mm Terminal Blocks
Product Range
PAI
Accessory Type
Test Adapter
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00142