Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1644122
Order Code3258217
Also Known As1644122, HC-KDT 12-13
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1644122
Order Code3258217
Also Known As1644122, HC-KDT 12-13
Technical Datasheet
Cable Diameter Min12mm
Cable Diameter Max13mm
Cable Gland MaterialThermoplastic Rubber
Gland ColourBlack
IP / NEMA RatingIP54
Product Range-
SVHCTo Be Advised
Technical Specifications
Cable Diameter Min
12mm
Cable Gland Material
Thermoplastic Rubber
IP / NEMA Rating
IP54
SVHC
To Be Advised
Cable Diameter Max
13mm
Gland Colour
Black
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00478