Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No3240583
Order Code3286207
Also Known As3240583, CD-HF 25X40 BU
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No3240583
Order Code3286207
Also Known As3240583, CD-HF 25X40 BU
Technical Datasheet
External Height - Metric40mm
External Width - Metric25mm
Length - Metric2m
External Height - Imperial1.57"
External Width - Imperial0.98"
Length - Imperial6.56ft
Raceway / Duct ColourBlue
Raceway / Duct MaterialPC (Polycarbonate), ABS (Acrylonitrile Butadiene Styrene)
Product Range-
Technical Specifications
External Height - Metric
40mm
Length - Metric
2m
External Width - Imperial
0.98"
Raceway / Duct Colour
Blue
Product Range
-
External Width - Metric
25mm
External Height - Imperial
1.57"
Length - Imperial
6.56ft
Raceway / Duct Material
PC (Polycarbonate), ABS (Acrylonitrile Butadiene Styrene)
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39259020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.366