Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPERMAPLUG
Manufacturer Part NoEXS13/42 BLACK
Order Code3531194
Product RangePermaplug - Heavy Duty Extensions
Also Known AsGTIN UPC EAN: 5015056356648
21 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €16.720 |
10+ | €16.260 |
Price for:Each
Minimum: 1
Multiple: 1
€16.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPERMAPLUG
Manufacturer Part NoEXS13/42 BLACK
Order Code3531194
Product RangePermaplug - Heavy Duty Extensions
Also Known AsGTIN UPC EAN: 5015056356648
No. of Outlets4Outlets
Outlet TypeUK
Current Rating13A
Supply Voltage VAC240V
Plug TypeUK Type G
Cable Length2m
Product RangePermaplug - Heavy Duty Extensions
SVHCNo SVHC (17-Dec-2015)
Product Overview
Heavy duty, industrial quality extension lead, suitable for demanding environments such as workshops, garages or sites and ideal for the contractor or for rough service use. The sockets are manufactured from high impact rubber. Rated at 13A. Manufactured to all relevant British standards including BS5733.
Warnings
Must not be used in wet conditions or exposed to excessive moisture
Notes
The 4-way versions have an integral fuse holder loaded with a 13A fuse.
Technical Specifications
No. of Outlets
4Outlets
Current Rating
13A
Plug Type
UK Type G
Product Range
Permaplug - Heavy Duty Extensions
Outlet Type
UK
Supply Voltage VAC
240V
Cable Length
2m
SVHC
No SVHC (17-Dec-2015)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.625