Print Page
66 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €52.390 |
5+ | €48.640 |
Price for:Each
Minimum: 1
Multiple: 1
€52.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
Each speaker has a dual driver, coaxial arrangement for music as well as voice applications. Easily installed and maintained, and ideal for shops, restaurants, hotels, commercial buildings, pubs etc.
- 100V line operation
- Transformer tappings are easily accessed once the speaker is fitted
Technical Specifications
Transformer Power Tappings
10, 5, 2.5, 1.25W
Frequency Response Max
20kHz
External Depth
110mm
Frequency Response Min
65Hz
External Width
239mm
Product Range
RCS
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85182200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.48