You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PENNY & GILES JC120-0002

Joystick, Short Handle, Boot, 1-Axis, 2 mA, 5kOhm

PENNY & GILES JC120-0002
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
JC120-0002
Order Code:
1191273
Product Range
JC120
Technical Datasheet:
JC120-0002   Datasheet
See all Technical Docs

Product Range Selector (JC120)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1

:
2mA

:
-

:
-

:
Connector

:
± 30°

:
Lever

:
28°

:
JC120

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

The JC120-0002 is a single-axis fingertip Joystick Controller, operate in extreme environments. Standing only 54mm or 64mm high, the JC120 is less susceptible to unintentional operation. With all of the components contained within the paddle, it is ideal for mounting in low-profile panels and arm rests. Installation time has been reduced through the use of a standard 7-pin Molex electronic connector and the joystick has been designed for maintenance-free operation throughout on operating life of greater than five million operations. An optional neoprene boot is available for the short-handle version, allowing operation in environments where aggressive materials are present, protecting from dust and dirt ingress.
  • Low-profile ergonomic design
  • Sealed to IP67 with optional neoprene boot for aggressive particle protection
  • Standard Molex automotive connector
  • 10kR Minimum load resistance
  • 2mA Maximum load current (resistive)
  • 150R Typical contact resistance

Applications

Agriculture, Automation & Process Control

2,532 In stock

More stock available week commencing 9/26/23
Standard lead time for this product is 27 weeks.
More details

Order before 6pm

With you next business day

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

€74.46

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
Quantity Price Your Price
 
 
1+ €74.46
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ €59.58
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ €58.39
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --