Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPENN ELCOM
Manufacturer Part NoR8860/90
Order Code3401218
Product RangeR8800 Anti Vibration System
Available to Order
Quantity | Price (ex VAT) |
---|---|
1+ | €16.220 |
5+ | €13.720 |
Price for:Each
Minimum: 1
Multiple: 1
€16.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPENN ELCOM
Manufacturer Part NoR8860/90
Order Code3401218
Product RangeR8800 Anti Vibration System
Accessory TypeShock Mount
Thread Size - Metric-
Thread Size - Imperial-
For Use With19" Rack Anti-Vibration System
Product RangeR8800 Anti Vibration System
Product Overview
The shock mount (90kg set of 8) is part of the Penn Elcom anti vibration rack mounting system which is an ideal solution to the movement of 19" rack equipment that is prone to damage or shock during transit.
- Adaptable to fit your rack size
- Easy to assemble
- Protects up to 90Kg per case against shock or damage in transit
- Made in UK
Technical Specifications
Accessory Type
Shock Mount
Thread Size - Imperial
-
Product Range
R8800 Anti Vibration System
Thread Size - Metric
-
For Use With
19" Rack Anti-Vibration System
SVHC
No SVHC (17-Jan-2022)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:83024900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1