Print Page
Image is for illustrative purposes only. Please refer to product description.
31 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €15.180 |
5+ | €14.670 |
Price for:Each
Minimum: 1
Multiple: 1
€15.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPENN ELCOM
Manufacturer Part NoR1287/1UK
Order Code3401007
Product RangePenn Elcom - R1287
Panel TypePerforated Panel
Rack U Height1U
Panel MaterialSteel
Body ColourBlack
For Use WithRack Enclosures
External Height - Metric43.94mm
External Width - Metric25mm
External Height - Imperial1.73"
External Width - Imperial0.98"
Product RangePenn Elcom - R1287
SVHCNo SVHC (17-Jan-2022)
Product Overview
A 19" rackmounted perforated security panel, ideal for installation over existing equipment to prevent non-authorised adjustment of settings and presets.
Technical Specifications
Panel Type
Perforated Panel
Panel Material
Steel
For Use With
Rack Enclosures
External Width - Metric
25mm
External Width - Imperial
0.98"
SVHC
No SVHC (17-Jan-2022)
Rack U Height
1U
Body Colour
Black
External Height - Metric
43.94mm
External Height - Imperial
1.73"
Product Range
Penn Elcom - R1287
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:83024900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.202