Print Page
Image is for illustrative purposes only. Please refer to product description.
11 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €4.470 |
10+ | €4.090 |
Price for:Sheet of 8
Minimum: 1
Multiple: 1
€4.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPENN ELCOM
Manufacturer Part NoF0622P-PE4 + F0624-PE4
Order Code3390302
Bumper / Feet MountingScrew
Height-
Base Diameter51mm
Base Width-
Bumper / Feet StyleRound
Bumper / Feet ColourBlack
Bumper / Feet MaterialPlastic
Product Range-
SVHC0
Product Overview
Rubber foot offers a sure grip on all types of surfaces. Ideal for rack cabinets or speaker cabinets.
- Stackable plastic feet, for stacking various equipment on top of each other
- The large foot measures 51mm x 20mm
- The small foot measures 28mm x 15mm
- Adding the small foot to the large gives an extra 10mm in height
Contents
4x Male and 4x Female Plastic Feet
Technical Specifications
Bumper / Feet Mounting
Screw
Base Diameter
51mm
Bumper / Feet Style
Round
Bumper / Feet Material
Plastic
SVHC
0
Height
-
Base Width
-
Bumper / Feet Colour
Black
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:83024900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:0
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.185