Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPAWA
Manufacturer Part NoPG33014
Order Code3378847
Product RangePawa - PG330
Also Known AsGTIN UPC EAN: 5036770046134
Technical Datasheet
31 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €7.830 |
| 12+ | €7.200 |
Price for:1 Pair
Minimum: 1
Multiple: 1
€7.83 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPAWA
Manufacturer Part NoPG33014
Order Code3378847
Product RangePawa - PG330
Also Known AsGTIN UPC EAN: 5036770046134
Technical Datasheet
Safety CategoryEN388
Glove StyleDipped
Glove SizeExtra Large
Glove ColourBlue
Glove MaterialNitrile
Product RangePawa - PG330
GenderUnisex
SVHCTo Be Advised
Age GroupAdult
Product Overview
The Pawa PG330 is an ultralight, 18 gauge glove that is ideal for handling sharp objects. This cut resistant glove has a coating which boasts excellent abrasion resistance. Additionally, the coating has a textured finish that allows for high levels of dexterity and grip.
- Breathable - coating and liner
- Ultra-thin knitted liner is seamless and comfortable for prolonged use
- High levels of dexterity
- Ergonomic design for comfort
- High abrasion resistance
- Sandy finish allows for firm clean grip
- No silicone detected
Technical Specifications
Safety Category
EN388
Glove Size
Extra Large
Glove Material
Nitrile
Gender
Unisex
Age Group
Adult
Glove Style
Dipped
Glove Colour
Blue
Product Range
Pawa - PG330
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:61161080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.065