Print Page
7 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €4.600 |
20+ | €4.230 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€4.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
A saddle-type cable cradle which will accept a 4.8mm wide cable tie.
- Nylon 6.6
- Continuous working temperature -40°C to +85°C
- Accepts an M3 screw
- Colour: black
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
Black
Length
16.5mm
Height
7.5mm
SVHC
No SVHC (19-Jan-2021)
Mounting Hole Dia
3mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
11mm
Product Range
SM Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39174000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06