Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Technical Specifications
Mount Fixing Type
Edge
Mount Colour
Black
Length
-
Height
-
SVHC
No SVHC (14-Jun-2023)
Mounting Hole Dia
-
Mount Material
Acetal
Width
-
Product Range
-
Legislation and Environmental
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate