Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoT100P-C0
Order Code3817073
External Diameter - Imperial1"
External Diameter - Metric25.4mm
Wrap MaterialPolypropylene
Wrap ColourBlack
Reel Length (Imperial)100ft
Reel Length (Metric)30.48m
Bundle Dia Min - Imperial0.87"
Bundle Dia Max - Imperial6"
Bundle Dia Min - Metric22.2mm
Bundle Dia Max - Metric152.4mm
Product Range-
Technical Specifications
External Diameter - Imperial
1"
Wrap Material
Polypropylene
Reel Length (Imperial)
100ft
Bundle Dia Min - Imperial
0.87"
Bundle Dia Min - Metric
22.2mm
Product Range
-
External Diameter - Metric
25.4mm
Wrap Colour
Black
Reel Length (Metric)
30.48m
Bundle Dia Max - Imperial
6"
Bundle Dia Max - Metric
152.4mm
SVHC
No SVHC (23-Jan-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.26592
Product traceability