Print Page
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.200 |
| 10+ | €0.927 |
| 100+ | €0.884 |
| 500+ | €0.859 |
| 1000+ | €0.843 |
| 2500+ | €0.819 |
Price for:Each
Minimum: 1
Multiple: 1
€1.20 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPMV6-5R-L
Order Code2803084
Product RangePMV
Also Known AsGTIN UPC EAN: 07498368728
Technical Datasheet
Stud Size - MetricM5
Stud Size - Imperial#10
Wire Size AWG Max10AWG
Conductor Area CSA6mm²
Product RangePMV
Insulator ColourYellow
Insulator MaterialVinyl
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Stud Size - Metric
M5
Wire Size AWG Max
10AWG
Product Range
PMV
Insulator Material
Vinyl
Stud Size - Imperial
#10
Conductor Area CSA
6mm²
Insulator Colour
Yellow
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for PMV6-5R-L
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002458