Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoPMV2-5RB-C
Order Code2844270
Product RangePMV Series
Technical Datasheet
504 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 500+ | €0.758 |
| 1000+ | €0.697 |
Price for:Each
Minimum: 500
Multiple: 500
€379.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPMV2-5RB-C
Order Code2844270
Product RangePMV Series
Technical Datasheet
Stud Size - MetricM5
Stud Size - Imperial#10
Wire Size AWG Max14AWG
Conductor Area CSA2.5mm²
Product RangePMV Series
Insulator ColourBlue
Insulator MaterialVinyl
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Stud Size - Metric
M5
Wire Size AWG Max
14AWG
Product Range
PMV Series
Insulator Material
Vinyl
Stud Size - Imperial
#10
Conductor Area CSA
2.5mm²
Insulator Colour
Blue
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for PMV2-5RB-C
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00137
Product traceability