Print Page
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPMNF6-5R-L
Order Code2803083
Product RangePMNF
Also Known AsGTIN UPC EAN: 07498384314
Technical Datasheet
Stud Size - MetricM5
Stud Size - Imperial#10
Wire Size AWG Max10AWG
Conductor Area CSA6mm²
Product RangePMNF
Insulator ColourYellow
Insulator MaterialNylon (Polyamide)
SVHCNo SVHC (17-Jan-2023)
Alternatives for PMNF6-5R-L
8 Products Found
Product Overview
- Pan-Term® nylon barrel insulated ring terminal with funnel entry
- UL 94 V-2/UL 94 HB flammability rating
- Ring tongue design assures a secure connection in high vibration applications
- Insulation providing protection to the crimp joint during high vibration applications
- Internal barrel serrations assure good wire contact and maximum tensile strength
- UL listed 587H E52164; CSA certified LR31212 standards
Technical Specifications
Stud Size - Metric
M5
Wire Size AWG Max
10AWG
Product Range
PMNF
Insulator Material
Nylon (Polyamide)
Stud Size - Imperial
#10
Conductor Area CSA
6mm²
Insulator Colour
Yellow
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002749