Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPMNF2-5R-C
Order Code2747717
Product RangePMNF Series
Stud Size - MetricM5
Stud Size - Imperial#10
Wire Size AWG Max14AWG
Conductor Area CSA2.5mm²
Product RangePMNF Series
Insulator ColourBlue
Insulator MaterialNylon 6.6 (Polyamide 6.6)
SVHCNo SVHC (23-Jan-2024)
Alternatives for PMNF2-5R-C
4 Products Found
Technical Specifications
Stud Size - Metric
M5
Wire Size AWG Max
14AWG
Product Range
PMNF Series
Insulator Material
Nylon 6.6 (Polyamide 6.6)
Stud Size - Imperial
#10
Conductor Area CSA
2.5mm²
Insulator Colour
Blue
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00132