Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoPM1-5R-C
Order Code3276976
Product RangePan-Term PM-R
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPM1-5R-C
Order Code3276976
Product RangePan-Term PM-R
Technical Datasheet
Stud Size - MetricM5
Stud Size - Imperial#10
Wire Size AWG Max18AWG
Conductor Area CSA1.5mm²
Product RangePan-Term PM-R
Insulator Colour-
Insulator MaterialUninsulated
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Stud Size - Metric
M5
Wire Size AWG Max
18AWG
Product Range
Pan-Term PM-R
Insulator Material
Uninsulated
Stud Size - Imperial
#10
Conductor Area CSA
1.5mm²
Insulator Colour
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00095